7491199501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7491199212

DigiKey Part Number
732-2435-2-ND - Tape & Reel (TR)
732-2435-1-ND - Cut Tape (CT)
732-2435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491199212
Description
XFMR POE DC/DC CONV 127UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491199212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Chipset Manufacturer
-
Voltage - Primary
34 ~ 72V
Voltage - Auxiliary
12V @ 15mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
127µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.591" W (13.46mm x 15.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Footprint
0.530" L x 0.713" W (13.46mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 €5,20 €
105,01200 €50,12 €
504,73400 €236,70 €
1004,45410 €445,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,75915 €751,83 €
Manufacturers Standard Package
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €