749119xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7491195501

DigiKey Part Number
732-6198-2-ND - Tape & Reel (TR)
732-6198-1-ND - Cut Tape (CT)
732-6198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491195501
Description
XFMR POE DC/DC CONV 21UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491195501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
9 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
21µH @ 100kHz
Frequency
200 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.591" W (14.00mm x 15.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Footprint
0.551" L x 0.591" W (14.00mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,38000 €6,38 €
506,03200 €301,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,59400 €689,10 €
3003,96827 €1.190,48 €
7503,34099 €2.505,74 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €