


7491194501 | |
|---|---|
DigiKey Part Number | 732-2442-2-ND - Tape & Reel (TR) 732-2442-1-ND - Cut Tape (CT) 732-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7491194501 |
Description | XFMR POE DC/DC CONV 42UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7491194501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 42µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.910" L x 1.044" W (23.11mm x 26.52mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.910" L x 1.145" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 5,01200 € | 50,12 € |
| 50 | 4,73400 € | 236,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,00864 € | 501,08 € |
| 250 | 3,75920 € | 939,80 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

