WE-PoE+ Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PoE+ Series_View 1
WE-PoE+ Series_View 2

7491194501

DigiKey Part Number
732-2442-2-ND - Tape & Reel (TR)
732-2442-1-ND - Cut Tape (CT)
732-2442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7491194501
Description
XFMR POE DC/DC CONV 42UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7491194501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
42µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.910" L x 1.044" W (23.11mm x 26.52mm)
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.910" L x 1.145" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 €5,20 €
105,01200 €50,12 €
504,73400 €236,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,00864 €501,08 €
2503,75920 €939,80 €
Manufacturers Standard Package
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €