120µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749052011

DigiKey Part Number
732-9659-2-ND - Tape & Reel (TR)
732-9659-1-ND - Cut Tape (CT)
732-9659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749052011
Description
TRANSFORMER LAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749052011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.720" L x 0.579" W (18.29mm x 14.70mm)
Part Status
Active
Height - Seated (Max)
0.283" (7.20mm)
Transformer Type
LAN
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,68000 €10,68 €
108,87000 €88,70 €
507,67380 €383,69 €
1006,97680 €697,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3206,97684 €2.232,59 €
Manufacturers Standard Package
Unit Price without VAT:10,68000 €
Unit Price with VAT:12,70920 €