
749024015C | |
|---|---|
DigiKey Part Number | 732-749024015CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749024015C |
Description | XFRMR LAN 1000 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749024015C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.577" W (17.60mm x 14.65mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,60030 € | 3.440,12 € |
| Unit Price without VAT: | 8,60030 € |
|---|---|
| Unit Price with VAT: | 10,23436 € |



