
749022310 | |
|---|---|
DigiKey Part Number | 732-749022310TR-ND - Tape & Reel (TR) 732-749022310CT-ND - Cut Tape (CT) 732-749022310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749022310 |
Description | WE-LAN AQ 10/100/1000 BASE-T SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749022310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.406" W (16.50mm x 10.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 4,19800 € | 41,98 € |
| 50 | 3,73120 € | 186,56 € |
| 100 | 3,42890 € | 342,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,51856 € | 2.014,85 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |









