
7490220121 | |
---|---|
DigiKey Part Number | 732-10730-2-ND - Tape & Reel (TR) 732-10730-1-ND - Cut Tape (CT) 732-10730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490220121 |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490220121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.579" W (18.29mm x 14.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,55000 € | 5,55 € |
10 | 5,35400 € | 53,54 € |
50 | 5,02760 € | 251,38 € |
100 | 4,73420 € | 473,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | 3,99597 € | 1.278,71 € |
Unit Price without VAT: | 5,55000 € |
---|---|
Unit Price with VAT: | 6,60450 € |