7490100111A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020111A

DigiKey Part Number
732-14052-2-ND - Tape & Reel (TR)
732-14052-1-ND - Cut Tape (CT)
732-14052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020111A
Description
WE-LAN 10/100/1000 BASE-T SMT TR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1
Datasheet
 Datasheet
EDA/CAD Models
749020111A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Size / Dimension
0.650" L x 0.354" W (16.50mm x 9.00mm)
Height - Seated (Max)
0.093" (2.35mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
103,21300 €32,13 €
1003,03850 €303,85 €
5002,95610 €1.478,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,62661 €3.939,91 €
3.0002,51857 €7.555,71 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €