749020100A_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
749020100A_View 1
749020100A View 2

749020100A

DigiKey Part Number
732-12037-2-ND - Tape & Reel (TR)
732-12037-1-ND - Cut Tape (CT)
732-12037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020100A
Description
WE-LAN 10/100/1000 BASE-T SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.339" W (12.70mm x 8.60mm)
Height - Seated (Max)
0.128" (3.25mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 €5,63 €
254,86480 €121,62 €
1004,29840 €429,84 €
2504,00508 €1.001,27 €
5003,57532 €1.787,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2003,09503 €3.714,04 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €