
749020023A | |
|---|---|
DigiKey Part Number | 732-749020023ATR-ND - Tape & Reel (TR) 732-749020023ACT-ND - Cut Tape (CT) 732-749020023ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749020023A |
Description | XFRMR LAN 1000 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749020023A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.167" (4.25mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 5 | 4,26400 € | 21,32 € |
| 80 | 3,58175 € | 286,54 € |
| 400 | 3,25963 € | 1.303,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,66859 € | 2.134,87 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |









