
7490100110A | |
|---|---|
DigiKey Part Number | 732-5710-2-ND - Tape & Reel (TR) 732-5710-1-ND - Cut Tape (CT) 732-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490100110A |
Description | TRANSFORMER LAN 10/100 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490100110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 50 | 2,99100 € | 149,55 € |
| 100 | 2,78460 € | 278,46 € |
| 250 | 2,57816 € | 644,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,67127 € | 1.002,76 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




