74889102450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74889102450

DigiKey Part Number
732-74889102450TR-ND - Tape & Reel (TR)
732-74889102450CT-ND - Cut Tape (CT)
732-74889102450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74889102450
Description
WE-MCA SMT-MULTILAYER CHIP ANTEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74889102450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
1001,37410 €137,41 €
2501,24632 €311,58 €
5001,11936 €559,68 €
1.0000,92416 €924,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,92416 €3.696,64 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €