
7471212 | |
|---|---|
DigiKey Part Number | 732-12303-ND |
Manufacturer | |
Manufacturer Product Number | 7471212 |
Description | CIRCUIT-BOARD BLADE TERMINAL 4.8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7471212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.512" (13.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11430 € | 11,43 € |
| 500 | 0,10572 € | 52,86 € |
| 2.000 | 0,10106 € | 202,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










