7466310R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7466310R
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

7466310R

DigiKey Part Number
732-10896-2-ND - Tape & Reel (TR)
732-10896-1-ND - Cut Tape (CT)
732-10896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466310R
Description
TERM REDCUBE 2PIN SMD RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7466310R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
2
Mounting Type
Surface Mount, Right Angle
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,80900 €28,09 €
502,46760 €123,38 €
1002,24650 €224,65 €
5002,02540 €1.012,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,82285 €1.822,85 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €