
7466204 | |
---|---|
DigiKey Part Number | 732-5245-ND |
Manufacturer | |
Manufacturer Product Number | 7466204 |
Description | TERM REDCUBE M4 1PIN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
10 | 1,93500 € | 19,35 € |
50 | 1,75100 € | 87,55 € |
100 | 1,56720 € | 156,72 € |
500 | 1,41974 € | 709,87 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,42760 € |