


7466105R | |
|---|---|
DigiKey Part Number | 732-10901-2-ND - Tape & Reel (TR) 732-10901-1-ND - Cut Tape (CT) 732-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466105R |
Description | TERM REDCUBE M5 1PIN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,57400 € | 25,74 € |
| 50 | 2,26200 € | 113,10 € |
| 100 | 2,05820 € | 205,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67050 € | 835,25 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |











