WP-SMBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP-SMBU
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

7466103R

DigiKey Part Number
732-5649-2-ND - Tape & Reel (TR)
732-5649-1-ND - Cut Tape (CT)
732-5649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466103R
Description
TERM REDCUBE M3 1PIN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M3 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7466103R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
1
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
102,16500 €21,65 €
501,95880 €97,94 €
1001,75330 €175,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,57800 €789,00 €
1.0001,42952 €1.429,52 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €