



74651175R | |
|---|---|
DigiKey Part Number | 732-74651175RTR-ND - Tape & Reel (TR) 732-74651175RCT-ND - Cut Tape (CT) 732-74651175RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74651175R |
Description | TERM REDCUBE 4PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74651175R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,63600 € | 26,36 € |
| 50 | 2,36440 € | 118,22 € |
| 100 | 2,13830 € | 213,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,73137 € | 519,41 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |




