



74650173R | |
|---|---|
DigiKey Part Number | 732-74650173RTR-ND - Tape & Reel (TR) 732-74650173RCT-ND - Cut Tape (CT) 732-74650173RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74650173R |
Description | TERM REDCUBE M3 4PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650173R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,25100 € | 32,51 € |
| 50 | 2,85460 € | 142,73 € |
| 100 | 2,59710 € | 259,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,33744 € | 1.051,85 € |
| 900 | 2,10501 € | 1.894,51 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |











