WP-THRBU_THROUGH-HOLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74650094

DigiKey Part Number
732-74650094-ND
Manufacturer
Manufacturer Product Number
74650094
Description
WP-THRBU REDCUBE BUSH THR OPEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650094 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
8
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,92600 €29,26 €
502,56920 €128,46 €
1002,33740 €233,74 €
5002,10500 €1.052,50 €
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €