



74650074R | |
|---|---|
DigiKey Part Number | 732-74650074RTR-ND - Tape & Reel (TR) 732-74650074RCT-ND - Cut Tape (CT) 732-74650074RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74650074R |
Description | TERM REDCUBE M4 4PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650074R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 50 A |
Series | Number of Pins 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,89900 € | 28,99 € |
| 50 | 2,55560 € | 127,78 € |
| 100 | 2,32020 € | 232,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,08396 € | 1.562,97 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |












