
7464004 | |
|---|---|
DigiKey Part Number | 732-10892-ND |
Manufacturer | |
Manufacturer Product Number | 7464004 |
Description | CABLE CONNECTOR FOR DIRECT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.355" (9.02mm) | |
Length - Below Flange | 0.732" (18.60mm) | |
Length - Overall | 1.244" (31.60mm) | |
Flange Diameter | 0.355" (9.02mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,69920 € | 84,96 € |
| 100 | 1,52430 € | 152,43 € |
| 500 | 1,32614 € | 663,07 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |








