74640016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74640016

DigiKey Part Number
732-10891-ND
Manufacturer
Manufacturer Product Number
74640016
Description
CABLE CONNECTOR FOR DIRECT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
-
Pin Size - Below Flange
-
Length - Above Flange
0.512" (13.00mm)
Length - Below Flange
0.732" (18.60mm)
Length - Overall
1.244" (31.60mm)
Flange Diameter
0.355" (9.02mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,98900 €19,89 €
501,69920 €84,96 €
1001,52430 €152,43 €
5001,32614 €663,07 €
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €