
74622110 | |
|---|---|
DigiKey Part Number | 732-74622110-ND |
Manufacturer | |
Manufacturer Product Number | 74622110 |
Description | WP-RAFE REDCUBE 90. 5-ROWS. FULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 350 A | |
Number of Pins | 30 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 7,94100 € | 79,41 € |
| 100 | 7,53160 € | 753,16 € |
| 250 | 7,12268 € | 1.780,67 € |
| 500 | 6,71460 € | 3.357,30 € |
| 1.000 | 5,89683 € | 5.896,83 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |


