
7462095 | |
|---|---|
DigiKey Part Number | 732-7462095-ND |
Manufacturer | |
Manufacturer Product Number | 7462095 |
Description | WP-TGCF REDCUBE GROUND ELEMENT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7462095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 320 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,88700 € | 38,87 € |
| 100 | 3,73900 € | 373,90 € |
| 250 | 3,58348 € | 895,87 € |
| 500 | 3,42802 € | 1.714,01 € |
| 1.000 | 3,11710 € | 3.117,10 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |




