7461123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461123

DigiKey Part Number
732-7461123-ND
Manufacturer
Manufacturer Product Number
7461123
Description
WP-TPSE REDCUBE SUPPORT ELEMENT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Solder
Number of Pins
1
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6002,19985 €7.919,46 €
Unit Price without VAT:2,19985 €
Unit Price with VAT:2,61782 €