
7461111 | |
|---|---|
DigiKey Part Number | 732-3234-ND |
Manufacturer | |
Manufacturer Product Number | 7461111 |
Description | TERM REDCUBE M4 16PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 5,18900 € | 51,89 € |
| 50 | 4,71660 € | 235,83 € |
| 100 | 4,28790 € | 428,79 € |
| 500 | 3,72854 € | 1.864,27 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |









