
7461108 | |
|---|---|
DigiKey Part Number | 732-3230-ND |
Manufacturer | |
Manufacturer Product Number | 7461108 |
Description | TERM REDCUBE M8 10PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M8 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461108 Models |
Category | Screw Size M8 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 240 A |
Packaging Bulk | Number of Pins 10 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 9,74300 € | 97,43 € |
| 50 | 8,85760 € | 442,88 € |
| 100 | 8,05200 € | 805,20 € |
| 500 | 7,00152 € | 3.500,76 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |


