7461097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461097

DigiKey Part Number
732-3217-ND
Manufacturer
Manufacturer Product Number
7461097
Description
TERM REDCUBE M6 16PIN PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Pin Screw Terminal, Power Tap M6 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M6
Termination
Press-Fit
Current Rating (Amps)
180 A
Number of Pins
16
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
-
Contact Material
-
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.854
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,44000 €24,40 €
502,21940 €110,97 €
1002,01720 €201,72 €
5001,75444 €877,22 €
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €