
7461096 | |
|---|---|
DigiKey Part Number | 732-3214-ND |
Manufacturer | |
Manufacturer Product Number | 7461096 |
Description | TERM REDCUBE M4 9PIN PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 130 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,44000 € | 24,40 € |
| 50 | 2,21940 € | 110,97 € |
| 100 | 2,01720 € | 201,72 € |
| 500 | 1,75444 € | 877,22 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |












