
7461071 | |
|---|---|
DigiKey Part Number | 732-7461071-ND |
Manufacturer | |
Manufacturer Product Number | 7461071 |
Description | WP-TGCF REDCUBE PRESS-FIT TWO-PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,65200 € | 56,52 € |
| 50 | 5,02940 € | 251,47 € |
| 100 | 4,41760 € | 441,76 € |
| 500 | 4,11052 € | 2.055,26 € |
| 1.000 | 3,79494 € | 3.794,94 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |











