
7461066 | |
---|---|
DigiKey Part Number | 732-3232-ND |
Manufacturer | |
Manufacturer Product Number | 7461066 |
Description | TERM REDCUBE M3 9PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 130 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,24000 € | 5,24 € |
10 | 4,84800 € | 48,48 € |
50 | 4,40760 € | 220,38 € |
100 | 4,00680 € | 400,68 € |
500 | 3,48412 € | 1.742,06 € |
Unit Price without VAT: | 5,24000 € |
---|---|
Unit Price with VAT: | 6,23560 € |