
7461059 | |
---|---|
DigiKey Part Number | 7461059-ND |
Manufacturer | |
Manufacturer Product Number | 7461059 |
Description | TERM REDCUBE M6 16PIN PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | - | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,65000 € | 7,65 € |
10 | 6,39500 € | 63,95 € |
25 | 5,62080 € | 140,52 € |
50 | 5,10300 € | 255,15 € |
100 | 4,59200 € | 459,20 € |
Unit Price without VAT: | 7,65000 € |
---|---|
Unit Price with VAT: | 9,10350 € |