
7461058 | |
|---|---|
DigiKey Part Number | 732-3205-ND |
Manufacturer | |
Manufacturer Product Number | 7461058 |
Description | TERM REDCUBE M10 12PIN PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M10 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M10 | |
Termination | Press-Fit | |
Current Rating (Amps) | 320 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,94500 € | 99,45 € |
| 50 | 9,04040 € | 452,02 € |
| 100 | 8,21870 € | 821,87 € |
| 500 | 7,14680 € | 3.573,40 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |



