


744917151 | |
|---|---|
DigiKey Part Number | 732-11286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744917151 |
Description | FIXED IND 51NH 660MA 280 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Drum Core, Wirewound Inductor 660 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744917151 Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 39 @ 250MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 200 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41305 € | 1.239,15 € |
| Unit Price without VAT: | 0,41305 € |
|---|---|
| Unit Price with VAT: | 0,49153 € |

