33 nH Unshielded Drum Core, Wirewound Inductor 490 mA 330mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Drum Core, Wirewound Inductor 490 mA 330mOhm Max 0402 (1006 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744916133

DigiKey Part Number
732-11246-2-ND - Tape & Reel (TR)
732-11246-1-ND - Cut Tape (CT)
732-11246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744916133
Description
FIXED IND 33NH 490MA 330MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 490 mA 330mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744916133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
28 @ 250MHz
Frequency - Self Resonant
2.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402 (1006 Metric)
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
500,59680 €29,84 €
1000,55280 €55,28 €
1.0000,50786 €507,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,37778 €3.777,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €