


744916039 | |
|---|---|
DigiKey Part Number | 732-11219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744916039 |
Description | FIXED IND 3.9NH 1.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744916039 Models |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Q @ Freq 28 @ 250MHz |
Series | Frequency - Self Resonant 9.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1006 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0402 (1006 Metric) |
Current Rating (Amps) | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,41305 € | 4.130,50 € |
| Unit Price without VAT: | 0,41305 € |
|---|---|
| Unit Price with VAT: | 0,49153 € |

