



7449150111 | |
|---|---|
DigiKey Part Number | 732-11521-2-ND - Tape & Reel (TR) 732-11521-1-ND - Cut Tape (CT) 732-11521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7449150111 |
Description | FIXED IND 111NH 22A 2.11MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 111 nH Unshielded Wirewound Inductor 22 A 2.11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7449150111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.11mOhm Max | |
Q @ Freq | 186 @ 100MHz | |
Frequency - Self Resonant | 374MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 1,29380 € | 64,69 € |
| 100 | 1,15560 € | 115,56 € |
| 250 | 1,01656 € | 254,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,74858 € | 411,72 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

