WE-CAIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CAIR
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744912168

DigiKey Part Number
732-5642-2-ND - Tape & Reel (TR)
732-5642-1-ND - Cut Tape (CT)
732-5642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744912168
Description
FIXED IND 68NH 2.5A 8.2 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 2.5 A 8.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744912168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.2mOhm Max
Q @ Freq
100 @ 150MHz
Frequency - Self Resonant
1.5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4248
Size / Dimension
0.190" L x 0.150" W (4.83mm x 3.81mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
500,91820 €45,91 €
2500,80496 €201,24 €
5000,69010 €345,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51071 €510,71 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €