



744901112 | |
|---|---|
DigiKey Part Number | 732-2925-2-ND - Tape & Reel (TR) 732-2925-1-ND - Cut Tape (CT) 732-2925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744901112 |
Description | FIXED IND 12NH 180MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Thin Film Inductor 180 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744901112 Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 3.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,21588 € | 107,94 € |
| 1.000 | 0,17508 € | 175,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12664 € | 1.266,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

