



744901027 | |
|---|---|
DigiKey Part Number | 732-2917-2-ND - Tape & Reel (TR) 732-2917-1-ND - Cut Tape (CT) 732-2917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744901027 |
Description | FIXED IND 2.7NH 440MA 300MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 440 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744901027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,21938 € | 109,69 € |
| 1.000 | 0,17792 € | 177,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11582 € | 1.158,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

