0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744901015

DigiKey Part Number
732-744901015TR-ND - Tape & Reel (TR)
732-744901015CT-ND - Cut Tape (CT)
732-744901015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744901015
Description
FIXED IND 1.5NH 700MA 200MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Thin Film Inductor 700 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744901015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19100 €1,91 €
1000,15680 €15,68 €
1.0000,12891 €128,91 €
5.0000,11497 €574,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11582 €1.158,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €