
7448991010 | |
|---|---|
DigiKey Part Number | 732-13366-2-ND - Tape & Reel (TR) 732-13366-1-ND - Cut Tape (CT) 732-13366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448991010 |
Description | SMT MOLDED COUPLED INDUCTOR SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 7.5mOhm DC Resistance (DCR) - Parallel 12 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448991010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 12 A | |
Current Saturation - Parallel | 30.2 A | |
DC Resistance (DCR) - Parallel | 7.5mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,83600 € | 28,36 € |
| 50 | 2,43040 € | 121,52 € |
| 100 | 2,22830 € | 222,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,81508 € | 1.452,06 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

