Direct

74489430120 | |
|---|---|
DigiKey Part Number | 732-2595-2-ND - Tape & Reel (TR) 732-2595-1-ND - Cut Tape (CT) 732-2595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489430120 |
Description | INDUCT ARRAY 2 COIL 12UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 48 µH Inductance - Connected in Series 12 µH Inductance - Connected in Parallel 227mOhm Max DC Resistance (DCR) - Parallel 950 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489430120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 12 µH | |
Inductance - Connected In Series | 48 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 950 mA | |
Current Rating - Series | 475 mA | |
Current Saturation - Parallel | 1.55 A | |
Current Saturation - Series | 775 mA | |
DC Resistance (DCR) - Parallel | 227mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,61400 € | 16,14 € |
| 50 | 1,55460 € | 77,73 € |
| 100 | 1,49510 € | 149,51 € |
| 250 | 1,37500 € | 343,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,07582 € | 591,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



