WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430010

DigiKey Part Number
732-2588-2-ND - Tape & Reel (TR)
732-2588-1-ND - Cut Tape (CT)
732-2588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430010
Description
INDUCT ARRAY 2 COIL 1UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 28mOhm Max DC Resistance (DCR) - Parallel 2.85 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 µH
Inductance - Connected In Series
4 µH
Tolerance
±30%
Current Rating - Parallel
2.85 A
Current Rating - Series
1.425 A
Current Saturation - Parallel
5.1 A
Current Saturation - Series
2.55 A
DC Resistance (DCR) - Parallel
28mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,61400 €16,14 €
501,55460 €77,73 €
1001,49510 €149,51 €
2501,37500 €343,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,07582 €591,70 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €