


744889020220 | |
|---|---|
DigiKey Part Number | 732-11682-2-ND - Tape & Reel (TR) 732-11682-1-ND - Cut Tape (CT) 732-11682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744889020220 |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 1.6Ohm DC Resistance (DCR) - Parallel 0.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744889020220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 0.6 A | |
Current Saturation - Parallel | 1 A | |
DC Resistance (DCR) - Parallel | 1.6Ohm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,71500 € | 17,15 € |
| 50 | 1,53140 € | 76,57 € |
| 100 | 1,39230 € | 139,23 € |
| 500 | 1,28864 € | 644,32 € |
| 1.000 | 1,13058 € | 1.130,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01753 € | 2.035,06 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

