744878005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744878005
744878005

744878002

DigiKey Part Number
732-2300-2-ND - Tape & Reel (TR)
732-2300-1-ND - Cut Tape (CT)
732-2300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744878002
Description
INDUCT ARRAY 2 COIL 2.4UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 3.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744878002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.2 µH
Inductance - Connected In Series
4.8 µH
Tolerance
±20%
Current Rating - Parallel
3.6 A
Current Rating - Series
1.8 A
Current Saturation - Parallel
4.8 A
Current Saturation - Series
2.4 A
DC Resistance (DCR) - Parallel
52mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
102,08200 €20,82 €
501,93460 €96,73 €
1001,77920 €177,92 €
5001,63240 €816,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,26705 €1.267,05 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €