


744877006 | |
|---|---|
DigiKey Part Number | 732-3889-2-ND - Tape & Reel (TR) 732-3889-1-ND - Cut Tape (CT) 732-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877006 |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 13.6 µH Inductance - Connected in Series 3.4 µH Inductance - Connected in Parallel 102mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744877006 Models |
Category | Current Rating - Series 900 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 3.2 A |
Series | Current Saturation - Series 1.6 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 102mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 3.4 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 13.6 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Parallel 1.8 A | Height 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 2,04800 € | 20,48 € |
| 50 | 1,90380 € | 95,19 € |
| 100 | 1,75080 € | 175,08 € |
| 500 | 1,60632 € | 803,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38535 € | 1.385,35 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

