


744877001 | |
|---|---|
DigiKey Part Number | 732-2308-2-ND - Tape & Reel (TR) 732-2308-1-ND - Cut Tape (CT) 732-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744877001 |
Description | INDUCT ARRAY 2 COIL 1.8UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.6 µH Inductance - Connected in Series 0.9 µH Inductance - Connected in Parallel 34mOhm Max DC Resistance (DCR) - Parallel 4.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744877001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 0.9 µH | |
Inductance - Connected In Series | 3.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.7 A | |
Current Rating - Series | 2.35 A | |
Current Saturation - Parallel | 6.5 A | |
Current Saturation - Series | 3.25 A | |
DC Resistance (DCR) - Parallel | 34mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,08200 € | 20,82 € |
| 50 | 1,93460 € | 96,73 € |
| 100 | 1,77920 € | 177,92 € |
| 500 | 1,63240 € | 816,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26705 € | 1.267,05 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


